60323-2

Heilind Number:AMP60323-2
Manufacturer:TE Connectivity
Manufacturer Number:60323-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIVAR RG 23-19 8 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60323-2
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:23 - 19 AWG, .258 - .653 mm², 509 - 1289 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60323-2

Detailed Description

Enhance your electrical connections with the AMPLIVAR RG 23-19 8 TPBR Crimp Ring Terminal. Part of the AMPLIVAR Terminals and Splices series, this straight orientation terminal is designed for #8 stud size and 23-19 AWG wire. With an operating temperature range of -40 to 105°C (-40 to 221°F), it offers reliable performance in various environments. The open barrel design facilitates easy installation, while the non-insulated construction ensures efficient conductivity. Suitable for RoHS-compliant applications, this terminal is a dependable choice for professional and DIY projects. Elevate your wiring tasks with the quality and durability of the AMPLIVAR RG 23-19 8 TPBR.