60325-2

Heilind Number:AMP60325-2
Manufacturer:TE Connectivity
Manufacturer Number:60325-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIVAR RG 23-19 10 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60325-2
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:23 - 19 AWG, .258 - .653 mm², 509 - 1289 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60325-2

Detailed Description

Experience seamless connectivity with the 60325-2, a versatile addition to the AMPLIVAR Terminals and Splices series. Designed for efficiency, this Ring Tongue connector features a #10 stud size and accommodates wire sizes ranging from 23 to 19 AWG. With a straight orientation and operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance in diverse environments. The open barrel design facilitates easy installation, while RoHS compliance underscores our commitment to sustainability. Perfect for a wide range of applications, this connector is a must-have for any professional toolkit.