| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 603503-3 |
| Color: | Blue |
| Contact Plating: | Tin |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP603503-3 |
603503-3
Specifications
Detailed Description
Enhance your electrical connections with our Pre-Insulated Sealed Splice for 16-14 AWG wire. Designed for optimal performance, this splice features a durable blue casing and tin contact plating for reliable conductivity. The closed barrel design ensures secure crimping, while the insulation provides added safety. With RoHS compliance, you can trust in the quality and eco-friendliness of this essential splice for various applications. Upgrade your connectivity with ease and confidence.

