| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 603504-2 |
| Color: | Yellow |
| Contact Plating: | Tin |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP603504-2 |
603504-2
Specifications
Detailed Description
Enhance your wire connections with our Yellow Crimp Splice, designed for seamless integration in various applications. Featuring a durable tin contact plating, it ensures reliable conductivity. Suitable for 10 - 12 AWG wire sizes, with a range of 3 - 6 mm² or 5180 - 13100 CMA, this splice accommodates a wide variety of cables. Its closed barrel design provides secure insulation, safeguarding against potential hazards. Compliant with RoHS standards, it guarantees environmental responsibility. Elevate your connectivity solutions with this essential splice.

