| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60399-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Copper |
| Stud Size: | #10 |
| Material: | Copper |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60399-1 |
60399-1
| Heilind Number: | AMP60399-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 60399-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-quality Ring Terminal for 12-10 AWG connections. Made of durable TPCU with a copper contact material, this terminal ensures reliable conductivity. Its #10 stud size and straight orientation make installation easy, while the wide operating temperature range of -40 to 110 °C (-40 to 230 °F) guarantees performance in various environments. Suitable for wire sizes 10-12 AWG (3-6 mm²), it accommodates a range of applications. The open barrel design facilitates quick crimping, and with straight terminal angles, it offers seamless integration. Trust in our RoHS-compliant Rings & Spades for efficient and compliant connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42722-1 | ![]() | |
| TE Connectivity 42864-1 | ![]() | |
| TE Connectivity 42864-2 | ![]() | |
| TE Connectivity 61424-1 | ![]() |


