| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60432-1 |
| Series: | Special Purpose Terminals |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 13.71 mm, .54 in |
| Material: | Brass |
| Compatible Tab Width: | .103 in, 2.62 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 20 AWG, .51 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .12 in, 2.03 - 3.05 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60432-1 |
60432-1
Specifications
Detailed Description
Make fast and secure wire connections with our 22-18 AWG Fast Rec Special Purpose Terminal. Constructed of durable brass with pre-tin plating, this receptacle is designed for efficient crimping with an F-Crimp tool. Its straight orientation and open barrel accommodate wires with insulation diameters ranging from .08 to .12 inches. Operating in temperatures from -40 to 110°C, this terminal is ideal for various applications. Ensure reliable connectivity with this RoHS-compliant product.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46564 | ![]() | |
| TE Connectivity 4150099-1 | ![]() | |
| TE Connectivity 4150099-2 | ![]() |


