| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60434-1 |
| Series: | FASTIN-FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 24.26 mm |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .016 in, .41 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .129 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP60434-1 |
60434-1
Specifications
Detailed Description
Enhance your electrical connections with our FF 187 TAB 20-16AWG TPBR terminals from the FASTIN-FASTON 187 series. Crafted from brass with pre-tin plating, these straight-oriented tabs ensure reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Designed for 16-20 AWG wires, with a compatible tab width of 4.75mm (.187 in) and thickness of .41mm (.016 in), they offer secure crimping with an F-Crimp barrel. The open barrel design accommodates wire insulation diameters ranging from .091 to .129 inches (2.31 to 3.3mm), making them versatile for various applications. Trust in our RoHS-compliant Quick Disconnects for efficient and compliant terminal solutions. Elevate your connectivity with these high-quality tab terminals.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160691-2 | ![]() | |
| TE Connectivity 160923-2 | ![]() | |
| TE Connectivity 175040-1 | ![]() | |
| TE Connectivity 175042-1 | ![]() | |
| TE Connectivity 62773-2 | ![]() |


