60443-2

Heilind Number:AMP60443-2
Manufacturer:TE Connectivity
Manufacturer Number:60443-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 SERIES (4.8 MM) TAB BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60443-2
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP60443-2

Detailed Description

Enhance your PCB connectivity with the FASTON .187 Series (4.8mm) Tab Terminal. Designed for efficient through-hole termination, this straight-oriented terminal ensures secure and reliable connections. Its stud mount mounting style further facilitates easy installation. RoHS compliant, it meets environmental standards without compromising performance. Perfect for various applications, this terminal is a crucial component in ensuring seamless electrical connectivity. Elevate your projects with the durability and efficiency of this high-quality PCB terminal.