| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60445-2 |
| Contact Material: | Brass |
| Overall Length: | 14.99 mm, .59 in |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm², 404 - 1021 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP60445-2 |
60445-2
Specifications
Detailed Description
Enhance your electrical connections with this SPADE .137 terminal, designed for seamless crimping onto 24-20 AWG wires. Crafted with durable brass and boasting a straight orientation, it ensures reliable performance in a wide operating temperature range. With an overall length of .59 inches and a #6 stud size, it offers versatility for various applications. Its open barrel design accommodates easy wire insertion, while its RoHS compliance underscores its environmental responsibility. Ideal for professional use in industries such as automotive, telecommunications, and more, this spade tongue terminal guarantees secure and efficient wire termination. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


