| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60485-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm², 4106 - 6529 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60485-1 |
60485-1
Specifications
Detailed Description
Easily secure and connect wires with our Ring Terminal for 14-12 AWG applications. Crafted from durable brass with a #10 stud size, this straight orientated connector ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Its open barrel design accommodates wires sized 12-14 AWG (2-3 mm²), making it a versatile choice for various projects. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for use in a range of industries, this Ring Terminal is a must-have for any electrical setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-644042-8 | 08P MTA100 CONN ASSY LF | ![]() |


