60501-1

Heilind Number:AMP60501-1
Manufacturer:TE Connectivity
Manufacturer Number:60501-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPADE CRIMP 24-20 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60501-1
Contact Material:Brass
Overall Length:14.99 mm, .59 in
Stud Size:#10
Orientation:Straight
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:.205 - .518 mm², 20 - 24 AWG, 404 - 1021 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP60501-1

Detailed Description

Enhance your electrical connections with our SPADE CRIMP terminal, designed for 24-20 AWG wire. Crafted from durable brass, it ensures reliable conductivity in any application. With an overall length of .59 inches and a #10 stud size, it offers a secure fit. Operating smoothly in temperatures ranging from -65 to 150°C (-85 to 302°F), this straight orientation terminal is perfect for various environments. Its open barrel type accommodates easy crimping, while its non-insulated design allows for direct contact. Trust in the quality of our Rings & Spades product line, featuring RoHS compliance for environmental responsibility. Upgrade your connectivity with this essential spade tongue terminal.