| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60529-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 13.46 mm, .53 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .17 in, 2.79 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60529-1 |
60529-1
Specifications
Detailed Description
Easily connect wires with our FASTON .187 Receptacle, designed for 20-16 AWG applications. Constructed with durable brass, it ensures reliable conductivity. The flag orientation and Tab-Lok crimp type offer secure attachment, while the open barrel allows for easy installation. With a wide operating temperature range and RoHS compliance, this receptacle guarantees performance and environmental responsibility. Suitable for various industries, it's a versatile solution for your connectivity needs.

