605685-1

Heilind Number:AMP605685-1
Manufacturer:TE Connectivity
Manufacturer Number:605685-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM MODF AMPER 4/0 LONG BAR 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 605685-1
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 100 - 125 mm², 190000 - 231000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP605685-1

Detailed Description

Easily customize your power connections with our TERM MODF AMPER 4/0 LONG BAR 2 from the AMPOWER series. Designed for optimal performance, this rectangular tongue connector features a 3/8 stud size and straight orientation, making it ideal for various applications. With an operating temperature range of -55 to 105°C (-67 to 221°F) and compatibility with 0 AWG wires, it ensures reliable conductivity in diverse environments. The closed barrel design offers secure crimping, while the straight terminal angle and RoHS compliance guarantee ease of use and environmental responsibility. Whether for professional or DIY projects, this high-quality connector is a must-have for any toolkit.