| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60573-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 16.51 mm, .65 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .04 - .07 in, 1.02 - 1.78 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60573-2 |
60573-2
Specifications
Detailed Description
Enhance your electrical connections with this FASTON .187 Receptacle, designed for 24-20 AWG wires. Crafted from durable brass with unplated contact plating, it ensures reliable performance. With a straight orientation and F-Crimp termination, it offers easy installation. The .65-inch overall length and 4.75mm tab width make it compatible with various applications. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it's suitable for diverse environments. Accepting wire insulation diameters from .04 to .07 inches (1.02 to 1.78mm), it provides versatility in usage. This RoHS-compliant receptacle is a crucial component for your connectivity needs. Explore more in our Crimp Quick Disconnect Terminals collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||

