60577-1

Heilind Number:AMP60577-1
Manufacturer:TE Connectivity
Manufacturer Number:60577-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .110 RECEPTACLE 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60577-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:16.13 mm, .635 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60577-1

Detailed Description

Upgrade your wiring connections with our FASTON .110 Receptacle, perfect for 22-18 AWG applications. Crafted from durable brass with pre-tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C. Designed for ease of use, it accommodates wire insulation diameters from .06 to .1 inches and features an open barrel for efficient crimping. RoHS compliant and part of our Quick Disconnects range, this receptacle guarantees quality and compatibility for your electrical projects. Elevate your connectivity with this essential component.