| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6061002-1 |
| Detent: | Without |
| Gender: | Jack |
| Series: | OEG Power PCB relay OSA |
| Sealable: | No |
| Impedance: | 50 Ω |
| Interface: | MCX |
| Mount Type: | Panel |
| Mating Type: | Push-On |
| Body Material: | Brass |
| Body Orientation: | Straight |
| Connector System: | Cable to Board |
| Mount Orientation: | Vertical |
| RF Connector Type: | MCX |
| Port Configuration: | Single Port |
| Termination Method: | Surface Mount |
| Number of Positions: | 1 |
| Operating Frequency: | 6 GHz |
| Body Plating Material: | Tin |
| Height Above PC Board: | .211 in, 5.35 mm |
| Number of Coaxial Contacts: | 1 |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Dielectric Material: | PTFE Fluorocarbon |
| Center Contact Material: | Beryllium Copper |
| Contact Captivation Method: | Mechanical |
| Center Contact Plating Material: | Gold |
| Tail Length: | .019 in, 5 mm |
| Contact Plating: | Gold |
| Mated Outer Diameter (Approximate): | .177 in, 4.5 mm |
| Center Contact Plating Thickness: | 1397 µin |
| Connector Length: | .231 in, 5.9 mm |
| PCB Retention: | Without |
| Part Aliases: | 6061002-1 |
| SKU: | AMP6061002-1 |
6061002-1
Specifications
Detailed Description
The OSX PCB JACK RECP is a high-performance RF coaxial connector designed for reliable signal transmission in demanding applications. With a frequency range of up to 6 GHz, this straight connector ensures seamless connectivity in data and devices. Featuring a single port configuration and surface mount termination method, it offers easy installation on printed circuit boards. The durable brass body with tin plating and gold contacts guarantees excellent signal integrity and corrosion resistance, while the PTFE dielectric material provides optimal insulation. RoHS compliant and lead-free solder process capable, it meets stringent environmental standards. Suitable for cable to board connections, the OSX PCB JACK RECP is ideal for use in telecommunications, aerospace, and other industries where precision and performance are paramount.

