| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60621-1 |
| Series: | FASTON 187 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Overall Length: | 16.51 mm, .65 in |
| Material: | Steel |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60621-1 |
60621-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Receptacle, designed for seamless compatibility with 20-16 AWG wire sizes. Constructed with durable steel and featuring a nickel plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 250°C. Its F-Crimp design allows for easy installation, while the open barrel accommodates wire insulation diameters ranging from 2.29 to 3.3mm. Trust in the quality and compliance of our RoHS-certified product, ideal for various industrial applications. Elevate your connectivity standards with this essential component from our Quick Disconnects collection.

