60634-1

Heilind Number:AMP60634-1
Manufacturer:TE Connectivity
Manufacturer Number:60634-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 18-14AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60634-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.05 mm, .75 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.1 - .17 in, 2.54 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60634-1

Detailed Description

Easily connect and disconnect wires with this FF 250 Receptacle Terminal. Designed for 14-18 AWG wires, it ensures a secure and reliable connection. Made of brass with an unplated finish, it offers durability and corrosion resistance. The straight orientation and open barrel design make it convenient to use. With a crimp-type F-Crimp attachment, it provides a strong hold. RoHS compliant and suitable for a wide range of temperatures, it's a versatile component for various applications.