60635-2

Heilind Number:AMP60635-2
Manufacturer:TE Connectivity
Manufacturer Number:60635-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 RECEPTACLE 14-10 AWG SPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60635-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Silver
Overall Length:19.69 mm, .775 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Wire Size:10 - 14 AWG, 2.08 - 5.26 mm², 9600 CMA
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.225 - .275 in, 5.72 - 6.99 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60635-2

Detailed Description

Enhance your electrical connections with our FASTON 250 Receptacle, meticulously designed for optimal performance. Featuring a durable brass construction with silver plating, this straight orientation receptacle ensures reliable conductivity. It accommodates 10-14 AWG wire sizes, offering a secure crimp connection with F-Crimp technology. With an overall length of .775 inches, it's compatible with 6.35mm tab widths and .81mm tab thicknesses. The open barrel design allows for easy installation, accepting insulation diameters ranging from .225 to .275 inches. Rest assured, this RoHS-compliant product from our Quick Disconnects line meets stringent quality standards, guaranteeing efficiency and safety in your applications. Elevate your connectivity solutions with this essential receptacle.