| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60635-3 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.69 mm, .775 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm², 9600 CMA |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .225 - .275 in, 5.72 - 6.99 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60635-3 |
60635-3
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Receptacle, designed for secure and efficient wire terminations. Crafted from durable brass with a straight orientation, this receptacle accommodates 10-14 AWG wires, ensuring compatibility with a wide range of applications. Featuring F-Crimp technology and an open barrel design, it allows for easy and reliable crimping. With an operating temperature range of -40 to 110°C (-40 to 230°F), it guarantees performance in various environments. Its RoHS compliance underscores our commitment to quality and sustainability. Upgrade your connectivity solutions with this essential component.

