| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60650-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.04 mm, .75 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60650-1 |
60650-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Receptacle. Designed for 18-14 AWG wires, this straight orientation receptacle features a durable brass construction with unplated contact plating, ensuring reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp type allows for secure wire termination, accommodating insulation diameters from .12 to .17 inches (3.1 to 4.3 mm). With a .75-inch (19.04 mm) overall length and compatibility with 6.35 mm (.25 in) tab widths, it's perfect for various applications in the field of connectors and crimp terminals. Rest assured, this product is RoHS compliant, meeting environmental standards for a sustainable future. Elevate your connectivity solutions with this high-quality receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/05/2013 | E-13-017211 - Document Clarification. | Download | |||

