| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60650-2 |
| Series: | FASTON 250 |
| Overall Length: | 19.04 mm, .75 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60650-2.P |
60650-2
Specifications
Detailed Description
Effortlessly secure your wires with our Cut Strip FASTON 250 Receptacle. Designed for 18-14 AWG cables, this brass terminal ensures reliable conductivity in various applications. With an overall length of 0.75 inches (19.04 mm) and a compatible tab width of 6.35 mm (0.25 inches), it offers easy installation. The open barrel design accommodates quick disconnects, making it a versatile component for crimping tasks. Rest assured of its quality and compliance with RoHS standards. Explore our range of connectors for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download | |||

