| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60700-3 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | M6 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60700-3 |
60700-3
Specifications
Detailed Description
Enhance your electrical connections with this durable Ring Crimp, designed for 20-16 AWG wires. Crafted from high-quality brass, it ensures reliable conductivity in a wide temperature range from -40 to 110°C (-40 to 230°F). The M6 stud size and straight orientation make installation easy, while the open barrel accommodates secure crimping. Suitable for various applications, this RoHS-compliant terminal guarantees both performance and compliance. Elevate your projects with the precision and quality of our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150366-2 | ![]() | |
| TE Connectivity 7-2150366-7 | ![]() |


