60704-1

Heilind Number:AMP60704-1
Manufacturer:TE Connectivity
Manufacturer Number:60704-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP EDGE TERM IS 20-18 016TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60704-1
Termination Method:Crimp
Contact Plating:Tin
Terminal Type:Receptacle
Orientation:Straight
Wire Size:18 - 22 AWG, .3 - .9 mm²
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP60704-1

Detailed Description

Enhance your electrical connections with our AMP EDGE TERM, meticulously designed for optimal performance. This straight receptacle terminal, with a contact plating of tin, guarantees reliable conductivity. Its crimp termination method ensures secure attachment to wires ranging from 18 to 22 AWG. Perfect for stud mount applications, this terminal is a versatile component for various connectivity needs. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your setup with this essential component from our PCB Terminals collection.