60713-1

Heilind Number:AMP60713-1
Manufacturer:TE Connectivity
Manufacturer Number:60713-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 RECEPTACLE 18-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60713-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.13 mm, .753 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.1 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60713-1

Detailed Description

Enhance your electrical connections with our FASTON 250 Receptacle, designed for 18-14 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable conductivity. With a straight orientation and F-Crimp type, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 110°C, it's suitable for various environments. The .753-inch overall length accommodates 6.35mm wide tabs, making it versatile for different applications. Trust in its quality and compliance with RoHS standards for a dependable solution in your projects.