| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60736-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 11.6 mm, .455 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .048 - .078 in, 1.22 - 2 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60736-2 |
60736-2
Specifications
Detailed Description
Enhance your electrical connections with these high-performance FASTON .250 Flag Receptacles. Designed for seamless integration, these terminals feature durable brass construction with a tin plating for enhanced conductivity. Suitable for 20-24 AWG wires, they ensure secure and reliable crimps with their F-Crimp design. With an operating temperature range of -40 to 110°C (-40 to 230°F), they guarantee optimal performance in various environments. Featuring a convenient flag orientation, they offer easy installation onto compatible tabs with a width of 6.35mm (.25 in) and a thickness of .81mm (.032 in). Trust in their RoHS compliance and quality assurance as part of the Quick Disconnects product line, perfect for a wide range of applications in the field of connectors and crimp terminals. Upgrade your setup with these essential receptacles today.

