60742-1

Heilind Number:AMP60742-1
Manufacturer:TE Connectivity
Manufacturer Number:60742-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 RECEPTACLE 18-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60742-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:17.78 mm, .7 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.18 - .23 in, 4.57 - 5.84 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60742-1

Detailed Description

Enhance your electrical connections with this FASTON 187 receptacle, designed for 18-14 AWG wires. Crafted from durable brass with unplated contact plating, it ensures reliable conductivity. The straight orientation and F-Crimp design make installation a breeze. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Accepts wire insulation diameters of .18 to .23 inches, accommodating different setups. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your terminals with this high-quality receptacle.