| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60764-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 18.05 mm, .711 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Reversible Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .17 - .22 in, 4.32 - 5.6 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60764-2 |
60764-2
Specifications
Detailed Description
Enhance your electrical connections with this versatile FASTON 250 Flag Receptacle, designed for 18-14 AWG wire sizes. Crafted from durable brass with a tin plating, it ensures reliable conductivity in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Featuring a reversible flag orientation and F-Crimp termination, it offers flexibility and easy installation. With an overall length of 18.05mm (.711 in) and accommodating wire insulation diameters of .17-.22 in (4.32-5.6mm), it is suitable for various applications. This RoHS-compliant receptacle, part of our Quick Disconnects range, guarantees quality and compliance for your projects. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150759-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61188-1 | ![]() | |
| TE Connectivity 63647-1 | ![]() | |
| TE Connectivity 63647-3 | ![]() |


