| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60770-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #6, M3.5 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60770-2 |
60770-2
Specifications
Detailed Description
Easily secure and connect wires with our Ring Crimp for 18-14 AWG sizes. Constructed with durable brass, this straight orientation terminal ensures reliable conductivity in temperatures ranging from -40 to 110°C (-40 to 230°F). With a #6 stud size, it accommodates various wire gauges, from 14 to 18 AWG, making it versatile for different applications. The open barrel design allows for efficient wire insertion, while its RoHS compliance guarantees environmental responsibility. Perfect for professional or DIY projects, this crimp terminal is a essential component for any electrical setup.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150380-1 | ![]() | |
| TE Connectivity 2150380-2 | ![]() | |
| TE Connectivity 7-2150380-7 | ![]() | |
| TE Connectivity 2-2150380-1 | ![]() | |
| TE Connectivity 2-2150380-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


