| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60789-3 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP60789-3 |
60789-3
Specifications
Detailed Description
Upgrade your PCB terminal connections with our high-quality Crimp Quick Disconnect Tab Terminals. These straight receptacles feature a reliable tin contact plating, ensuring optimal conductivity. Designed for 20-24 AWG wires, they offer a seamless fit for various applications. With a convenient stud mount installation, they provide stability and ease of use. RoHS compliant, you can trust in their environmental responsibility. Elevate your connectivity solutions with these essential components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2031200-1 | ![]() | |
| TE Connectivity 91507-1 | ![]() |


