| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 608501-1 |
| Color: | Red |
| Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm², 4107 - 10383 CMA |
| Barrel Type: | Open |
| Product: | Splices |
| Product Type: | Splice Kit |
| SKU: | AMP608501-1 |
608501-1
Specifications
Detailed Description
Revamp your electrical connections with the #8 COPALUM RETERM KIT in striking red. This splice kit is designed for wires ranging from 10 to 14 AWG, ensuring a secure and efficient crimp every time. With an open barrel type, it's easy to insert and terminate wires, making maintenance a breeze. Crafted for durability and reliability, this kit is perfect for a variety of applications. Plus, rest assured knowing it complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your toolkit with this essential splice kit and streamline your wire termination process.

