| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60904-2 |
| Series: | FASTON 205 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.62 mm, .615 in |
| Material: | Brass |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .085 - .125 in, 2.16 - 3.18 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60904-2 |
60904-2
Specifications
Detailed Description
Efficiently connect and secure wires with our FASTON .205 Receptacle, designed for 22-18 AWG wire applications. Crafted from durable brass with a tin plating, this straight orientation receptacle ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp design allows for easy installation, accommodating wire sizes of 18-22 AWG (.32-.82 mm²). With an overall length of 15.62 mm (.615 in) and compatibility with .205 in (5.21 mm) tab widths, it offers a versatile solution for various connectivity needs. RoHS compliant and part of our Quick Disconnects product line, this receptacle guarantees quality and sustainability in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150258-1 | TE Connectivity 60904-2 Application Tooling | ![]() |
| TE Connectivity 2150258-2 | TE Connectivity 60904-2 Application Tooling | ![]() |
| TE Connectivity 7-2150258-7 | TE Connectivity 60904-2 Application Tooling | ![]() |


