60920-1

Heilind Number:AMP60920-1
Manufacturer:TE Connectivity
Manufacturer Number:60920-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 SERIES (4.8 MM) TAB BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60920-1
Termination Method:Screw
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP60920-1

Detailed Description

Easily connect wires with our FASTON .187 Series (4.8mm) TAB BR terminal, designed for quick and secure termination. Featuring a screw termination method and straight orientation, it's perfect for stud mount applications. This PCB terminal, made with high-quality materials, ensures reliable performance. With RoHS compliance, you can trust it meets environmental standards. Ideal for various projects, this terminal is a must-have for any connector kit.