| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60983-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP60983-1 |
60983-1
Specifications
Detailed Description
Enhance your PCB connections with our straight orientation crimp receptacle terminals. Designed for easy installation on 22 to 26 AWG wires, these tin-plated contacts ensure reliable conductivity. With a stud mount mounting style, they offer secure attachment to your PCB. RoHS compliant, they meet environmental standards for added peace of mind. Ideal for various applications, these terminals are a must-have for efficient and durable connectivity in your projects.

