| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60983-2 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP60983-2 |
60983-2
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Crimp Receptacle Terminals. Designed for seamless integration, these straight-angled terminals ensure a secure and reliable connection for your 22-26 AWG wires. With a tin contact plating, they guarantee optimal conductivity while meeting RoHS compliance standards. Perfect for stud mounting, these terminals offer versatility and convenience in various applications. Upgrade your assembly process with our top-quality PCB Terminals.

