61029-1

Heilind Number:AMP61029-1
Manufacturer:TE Connectivity
Manufacturer Number:61029-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 RECEPTACLE 20-16 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61029-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:13.46 mm, .53 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61029-1

Detailed Description

Efficiently connect wires with this FASTON .187 Receptacle. Designed for 20-16 AWG wire sizes, the receptacle features a durable brass construction with unplated contact plating. Its flag orientation and Tab-Lok crimp type ensure secure attachment, while the open barrel design accommodates wire insulation diameters ranging from .11 to .17 inches. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), this RoHS-compliant receptacle is suitable for various applications requiring reliable wire termination.