61029-2

Heilind Number:AMP61029-2
Manufacturer:TE Connectivity
Manufacturer Number:61029-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 RECEPTACLE 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61029-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:13.46 mm, .53 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61029-2

Detailed Description

Enhance your electrical connections with our FASTON .187 Receptacle. Designed for 20-16 AWG wire, this terminal features a durable brass construction with tin plating for reliable performance. With an overall length of .53 inches and a flag orientation, it's easy to install in various applications. Operating in temperatures ranging from -40 to 110°C, it's suitable for a wide range of environments. The Tab-Lok crimp type ensures a secure connection, while the open barrel design accommodates wire insulation diameters from .11 to .17 inches. RoHS compliant for environmental responsibility, this receptacle is a dependable choice for your connectivity needs.