61070-2

Heilind Number:AMP61070-2
Manufacturer:TE Connectivity
Manufacturer Number:61070-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .110 FLAG REC 22-18 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61070-2
Series:FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:10.92 mm, .43 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61070-2

Detailed Description

Enhance your electrical connections with these FASTON .110 FLAG REC terminals. Designed for 22-18 AWG wires, they ensure secure and durable crimps with F-Crimp technology. Made of brass with unplated contact plating, they offer reliable conductivity. The flag orientation and open barrel design make them easy to install, while their high operating temperature range (-40 - 110 °C) ensures performance in various environments. These RoHS-compliant receptacles are essential components for efficient wire termination. Upgrade your connectivity solutions with these high-quality terminals.