| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61119-2 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Orientation: | Right Angle |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | 90° |
| SKU: | AMP61119-2 |
61119-2
Specifications
Detailed Description
Easily connect and disconnect wires with our right-angle PCB terminal, designed for efficient crimping onto 20-24 AWG wires. Featuring a tin-plated pin for reliable conductivity, this component is RoHS compliant and suitable for a variety of applications. With a 90° terminal angle and stud mount mounting style, it offers versatility in installation. Trust in its high-quality construction for secure and durable connections in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 453850-1 | TE Connectivity 61119-2 Application Tooling | ![]() |
| TE Connectivity 91507-1 | TE Connectivity 61119-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170136-2 | ![]() |


