| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61137-1 |
| Termination Method: | Through Hole |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Orientation: | Straight |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP61137-1 |
61137-1
Specifications
Detailed Description
Enhance your PCB connectivity with our Through Hole Pin Terminals, designed for seamless integration into your electronic assemblies. Featuring reliable Tin contact plating, these straight-oriented terminals ensure secure and efficient connections. With a stud mount mounting style, they offer easy installation for streamlined PCB assembly processes. Compliant with RoHS regulations, our PCB Terminals are a sustainable choice for your projects. Upgrade your connectivity solutions with these high-quality components.

