| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61156-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP61156-1 |
61156-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 series receptacle. Crafted from durable brass with a silver-plated finish, this terminal ensures reliable conductivity. Its flag orientation and Tab-Lok crimp type make installation easy, accommodating wire sizes ranging from 18 to 12 AWG. The open barrel design accepts insulation diameters between .11 to .21 inches, providing versatility for various applications. Trust in the quality of our Quick Disconnects, a dependable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1855041-1 | ![]() | |
| TE Connectivity 687395-5 | ![]() | |
| TE Connectivity 687395-6 | ![]() | |
| TE Connectivity 687395-8 | ![]() |


