| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61158-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 16.12 mm, .635 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .025 in, .64 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .14 in, 3.05 - 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP61158-1 |
61158-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 Receptacle. Designed for optimal performance, this straight orientation receptacle accommodates 18-22 AWG wires with ease, featuring a durable brass construction and pre-tin contact plating for reliable conductivity. The F-Crimp terminal type ensures secure attachment, while the open barrel design allows for efficient wire termination. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for a variety of applications. RoHS compliant, this receptacle is a dependable choice for your connectivity needs. Upgrade your project with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150345-1 | ![]() | |
| TE Connectivity 2150345-2 | ![]() | |
| TE Connectivity 7-2150345-7 | ![]() |


