6116075-5

Heilind Number:AMP6116075-5
Manufacturer:TE Connectivity
Manufacturer Number:6116075-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X1,SHIELDED,LED (G/G)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6116075-5
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:63
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
LED Color (Bottom Right):Green
LED Color (Bottom Left):Green
PCB Ground Tab Location:-.135 in, -3.43 mm
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.091 in, 2.29 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.35 mm, .525 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6116075-5

Detailed Description

Illuminate your network connection with this innovative shielded RJ45 jack, featuring a sleek black housing and LED indicator for seamless communication. Designed for Cat 5 LAN applications, it ensures high-speed data transmission with UL 94V-0 certified safety standards. Crafted from high-temperature thermoplastic and phosphor bronze contacts, it guarantees durability and reliability. With through-hole solder termination and a right-angle mount orientation, it offers easy installation on PCBs. The green LED indicators on both top and bottom sides provide visual status confirmation, while the inverted latch-up design enhances security. Suitable for a wide operating temperature range and RoHS compliant, this RJ45 jack is ideal for signal applications in various industries. Its innovative features, such as PCB grounding options and gold-plated contact mating areas, make it a trustworthy choice for your connectivity needs. Packaged in a convenient box and tray, it's perfect for bulk installations. Elevate your network infrastructure with this cutting-edge connector.