6116075-7

Heilind Number:AMP6116075-7
Manufacturer:TE Connectivity
Manufacturer Number:6116075-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X1,SHIELDED,LED,(OG/OG)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6116075-7
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Keying:No
Package Quantity:441
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
LED Color (Bottom Right):Green/Orange
LED Color (Bottom Left):Green/Orange
PCB Ground Tab Location:-.135 in, -3.43 mm
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.091 in, 2.29 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.35 mm, .525 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP6116075-7

Detailed Description

Illuminate your network connections with this shielded LED RJ45 jack, designed for Cat 5 LAN applications. Crafted with high-temperature thermoplastic housing in sleek black, it ensures reliable performance even in demanding environments. Featuring through-hole solder termination and right-angle mount orientation, this connector offers secure attachment to circuit boards. The LEDs, in vibrant green and orange, provide visual status indicators. With gold-plated phosphor bronze contacts and UL 94V-0 flammability standard compliance, it guarantees optimal signal transmission and safety. Suitable for single-port configurations, this RJ jack, RoHS compliant, is a must-have for data and device connectivity.