| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6116125-4 |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Nylon |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 20 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 301 |
| LED Color (Bottom Right): | Green |
| LED Color (Bottom Left): | Green/Yellow |
| PCB Ground Tab Location: | -.12 in, -3.05 mm |
| Profile: | Standard |
| Shield Material: | Copper Zinc Alloy |
| Shield Plating Material: | Tin over Copper |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Ganged |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 12 |
| Number of PCB Ground Tabs: | 5 |
| Port Configuration: | Multiple Ports |
| Port Matrix Configuration: | 1 x 4 |
| Status Indicator: | LED |
| Tail Length: | .11 in, 2.79 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.64 mm, .537 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 4039 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP6116125-4 |
6116125-4
| Heilind Number: | AMP6116125-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6116125-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your network devices with our MJM4 PORTM8POSMGRN/YLW&GRN LED RJ45 jack. Featuring a sleek black housing made of high temperature nylon, this right-angle mount connector is designed for through-hole soldering. With a Cat 3 LAN category and gold-plated contact mating area, it ensures reliable signal transmission. The LED indicator lights, in green and green/yellow, provide visual confirmation of network activity. Meeting UL 94V-0 flammability standards, this connector is suitable for a wide range of applications. Its compact design, with a pitch of 1.02mm, allows for efficient PCB layout. Perfect for ganged configurations, it comes in a package of 20, ready for integration into your network setup. Made with RoHS-compliant materials, it guarantees environmental safety. Upgrade your connectivity with this high-performance RJ45 jack.

