| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6116151-1 |
| Color: | Black |
| Amperage: | 1.5 A |
| Housing Material: | High Temperature Nylon |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .04 in, .07 in, .09 in, 1.02 mm, 2.5 mm, 2 mm |
| USOC Codes: | RJ45 over Dual USB |
| LAN Category: | Cat 5 |
| Keying: | No |
| Package Quantity: | 36 |
| Base Material: | Phosphor Bronze |
| Number of Positions: | 4, 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 301 |
| Profile: | Low |
| Shield Material: | Copper Zinc Alloy |
| Shield Plating Material: | Tin over Copper |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Stacked |
| Number of Loaded Positions: | 4, 8 |
| Number of PCB Ground Tabs: | 4 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 2 x 1 |
| Status Indicator: | None |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.27 over 1.27 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 1.135 in |
| Sealable: | No |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1865 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | Combo Jacks |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6116151-1 |
| SKU: | AMP6116151-1 |
6116151-1
Specifications
Detailed Description
Enhance your connectivity with this sleek MJ combo jack in classic black. Featuring 2x1 RJ45 and 2 USB ports, this versatile component offers seamless integration for your networking needs. Crafted from high temperature nylon housing material, it ensures durability and reliability in any application. With a low profile design and UL 94V-0 flammability standard compliance, it prioritizes safety without compromising performance. The right angle mount orientation and through-hole solder termination method make for easy installation on your PCB. Whether for data transfer or device charging, this RJ connector with dual USB ports is an essential addition to your setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 188729-1 | ![]() |


