6116173-1

Heilind Number:AMP6116173-1
Manufacturer:TE Connectivity
Manufacturer Number:6116173-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ.1X1,PNL GRD,SHLD,LED (G/Y)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6116173-1
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
Insulation Material:Polyester
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:63
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Cutoff:With
Latch Orientation:Inverted - Latch Up
GPL:301
LED Color (Bottom Right):Yellow
LED Color (Bottom Left):Green
PCB Ground Tab Location:-.135 in, -3.43 mm
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top, Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.12 in, 3.05 mm
Packaging:Box, Box and Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.35 mm, .525 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:PER-0-6116173-1,CA6961-000
SKU:AMP6116173-1

Detailed Description

Enhance your network connectivity with this high-quality RJ45 jack, designed for Cat 5 LAN applications. Featuring a black housing with UL 94V-0 standards compliance, it ensures safety and performance. The LED status indicators, with green and yellow lights, offer visual confirmation of connection status. Made of durable materials like high-temperature thermoplastic and copper alloy shielding, this jack guarantees reliability in signal transmission. With through-hole solder termination and a right-angle mount orientation, it's easy to install on panels. Suitable for a wide operating temperature range and RoHS compliant, it meets environmental standards without compromising functionality. Ideal for data and device connections, this RJ jack is a versatile and essential component for networking setups.