6116314-1

Heilind Number:AMP6116314-1
Manufacturer:TE Connectivity
Manufacturer Number:6116314-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STK MJ ASSY,2X6,8P,CAT5,W/LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6116314-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:10
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Grounding Tab Plating Material:Tin over Copper
Latch Orientation:Standard - Latch Down
GPL:A92
LED Color (Bottom Right):Green
LED Color (Bottom Left):Green
LED Color (Top Left):Green
LED Color (Top Right):Green
Profile:Low
Shield Material:.010 [.25] Copper Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:6
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 6
Status Indicator:LED
Tail Length:.112 in, 2.85 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:1.2 in, 31.5 mm
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6116314-1

Detailed Description

Enhance your network connectivity with our STK MJ ASSY, featuring a 2x6 port configuration for efficient data transmission. This assembly, designed for Cat 5 standards, comes equipped with LEDs for easy status monitoring. Crafted from UL 94V-0 compliant Polybutylene Terephthalate - GF, it ensures high performance and safety. With a solder termination method and phosphor bronze contacts, reliability is guaranteed. The low-profile design, along with right-angle mount orientation, offers versatility in installation. Featuring a shielded construction, this RJ45 interface type jack is ideal for signal applications, with gold plating for optimal contact conductivity. Suitable for a wide range of operating temperatures and RoHS compliant, it meets stringent quality standards for your peace of mind. Upgrade your network infrastructure with this durable and efficient connector.