6116314-2

Heilind Number:AMP6116314-2
Manufacturer:TE Connectivity
Manufacturer Number:6116314-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STK MJ ASSY,2X6,8P,CAT5,W/LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6116314-2
Amperage:1.5 A, .2 A
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Keying:No
Package Quantity:10
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Grounding Tab Plating Material:Tin over Copper
Latch Orientation:Standard - Latch Down
GPL:A92
LED Color (Bottom Right):Green
LED Color (Bottom Left):Yellow
LED Color (Top Left):Green
LED Color (Top Right):Yellow
Profile:Low
Shield Material:.010 [.25] Copper Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:6
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 6
Status Indicator:LED
Tail Length:.112 in, 2.85 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:1.2 in, 31.5 mm
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP6116314-2

Detailed Description

Enhance your networking setup with this stackable RJ45 modular jack assembly, ideal for Cat 5 LAN applications. Designed for efficient signal transmission, it features a low-profile housing in black Polybutylene Terephthalate with UL 94V-0 flammability standard. The connector, with gold-plated phosphor bronze contacts, ensures reliable data transfer. LEDs in green and yellow provide status indication, while the right-angle mount orientation offers versatility. With a temperature range of -40 to 85°C, this assembly is suitable for varied operating environments. Tailored for PCB and panel grounding, it guarantees secure installation. RoHS compliant, it meets environmental standards without compromising performance. Elevate your connectivity with this high-quality modular jack assembly.