6116317-2

Heilind Number:AMP6116317-2
Manufacturer:TE Connectivity
Manufacturer Number:6116317-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2X8 OFFSET STK MJ,SHLD,LED(G)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6116317-2
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5e
Keying:No
Package Quantity:10
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Grounding Tab Plating Material:Tin over Copper
Latch Orientation:Standard - Latch Down
GPL:A92
LED Color (Bottom Right):Green
LED Color (Bottom Left):Green
LED Color (Top Left):Green
LED Color (Top Right):Green
Profile:Offset - Overhangs PCB
Shield Material:.010 [.25] Copper Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:11
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 8
Status Indicator:LED
Tail Length:.171 in, 4.35 mm
Packaging:Tray
Operating Temperature Range:-22 - 158 °F, -30 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, 1.27 µm
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:22.99 mm, .905 in
Ground Component Type:Grounding Contact
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP6116317-2

Detailed Description

Enhance your network connectivity with this high-performance RJ45 Cat 5e Jack, designed for seamless signal transmission. Its durable Polybutylene Terephthalate housing in sleek black, with a right-angle mount orientation and press-fit termination method, ensures secure installation on boards or panels. Featuring eight phosphor bronze contacts with gold plating, it guarantees reliable data transfer. LED status indicators in four corners allow for quick visual monitoring, while the shielded design and UL 94V-0 flammability standard compliance prioritize safety. With multiple port configuration and grounding options, it's ideal for various applications. RoHS compliant and operating temperature range of -30 to 70°C, it's a versatile choice for connectivity solutions. Packaged in trays, this RJ jack is perfect for industrial use.